Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0003902JA500 | |
|---|---|
DigiKey Part Number | SFR25H0003902JA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003902JA500 |
Description | RES 39K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0003902JA500 | Vishay Beyschlag/Draloric/BC Components | 2 955 | BC4326CT-ND | € 0,11000 | Similar |
| SFR25H0003902JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0003902JA100TB-ND | € 0,15030 | Parametric Equivalent |
| SFR25H0003902JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0003902JR500-ND | € 0,02722 | Parametric Equivalent |
| CMF0739K000JKEB | Vishay Dale | 0 | CMF0739K000JKEB-ND | € 0,29716 | Parametric Equivalent |
| CMF0739K000JKEK | Vishay Dale | 0 | CMF0739K000JKEK-ND | € 4,30580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02665 | € 133,25 |
| Unit Price without VAT: | € 0,02665 |
|---|---|
| Unit Price with VAT: | € 0,03251 |






