SFR25H0003830FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03165
Datasheet
383 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003830FA500

DigiKey Part Number
56-SFR25H0003830FA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0003830FA500
Description
SFR25H 1% A5 383R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
383 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR25H0003830FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0003830FR500-ND€ 0,03165Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,03243€ 162,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,03243
Unit Price with VAT:€ 0,03956