
SFR25H0002208JA500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0002208JA500CT-ND - Cut Tape (CT) 56-SFR25H0002208JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002208JA500 |
Description | RES 2.2 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0002208JA100 | Vishay Beyschlag/Draloric/BC Components | 155 | BC4676CT-ND | € 0,55000 | Parametric Equivalent |
| NFR25H0002208JA500 | Vishay Beyschlag/Draloric/BC Components | 5 000 | BC4677CT-ND | € 0,23000 | Parametric Equivalent |
| NFR25H0002208JR500 | Vishay Beyschlag/Draloric/BC Components | 4 975 | PPC2.2BCT-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07500 | € 0,75 |
| 25 | € 0,06240 | € 1,56 |
| 50 | € 0,05500 | € 2,75 |
| 100 | € 0,04860 | € 4,86 |
| 250 | € 0,04156 | € 10,39 |
| 500 | € 0,03712 | € 18,56 |
| 1 000 | € 0,03337 | € 33,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02665 | € 133,25 |
| 10 000 | € 0,02445 | € 244,50 |
| 15 000 | € 0,02332 | € 349,80 |
| 25 000 | € 0,02204 | € 551,00 |
| 35 000 | € 0,02128 | € 744,80 |
| 50 000 | € 0,02054 | € 1 027,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

