
SFR25H0002201JR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0002201JR500TR-ND - Tape & Reel (TR) 56-SFR25H0002201JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002201JR500 |
Description | RES 2.2K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,06400 | € 1,60 |
| 50 | € 0,05620 | € 2,81 |
| 100 | € 0,04960 | € 4,96 |
| 250 | € 0,04244 | € 10,61 |
| 500 | € 0,03790 | € 18,95 |
| 1 000 | € 0,03407 | € 34,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02722 | € 136,10 |
| 10 000 | € 0,02498 | € 249,80 |
| 15 000 | € 0,02383 | € 357,45 |
| 25 000 | € 0,02253 | € 563,25 |
| 35 000 | € 0,02176 | € 761,60 |
| 50 000 | € 0,02100 | € 1 050,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

