Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0001801JR500 | |
|---|---|
DigiKey Part Number | SFR25H0001801JR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001801JR500 |
Description | RES 1.8K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001801JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0001801JR500-ND | € 0,00000 | Similar |
| NFR25H0001801JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001801JA100TB-ND | € 0,18537 | Parametric Equivalent |
| NFR25H0001801JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001801JA500TB-ND | € 0,06319 | Parametric Equivalent |
| SFR25H0001801JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0001801JA100TB-ND | € 0,15030 | Parametric Equivalent |
| SFR25H0001801JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001801JA500-ND | € 0,02665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02722 | € 136,10 |
| Unit Price without VAT: | € 0,02722 |
|---|---|
| Unit Price with VAT: | € 0,03321 |




