SFR25H0001508JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,18537

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,06319
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,02665
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,02722
Datasheet
1.5 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001508JA100

DigiKey Part Number
SFR25H0001508JA100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0001508JA100
Description
RES 1.5 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0001508JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0001508JA100TB-ND€ 0,18537Parametric Equivalent
NFR25H0001508JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0001508JA500TB-ND€ 0,06319Parametric Equivalent
NFR25H0001508JR500Vishay Beyschlag/Draloric/BC Components0PPC1.5BCT-ND€ 0,28000Parametric Equivalent
SFR25H0001508JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0001508JA500-ND€ 0,02665Parametric Equivalent
SFR25H0001508JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0001508JR500-ND€ 0,02722Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,15251€ 152,51
Manufacturers Standard Package
Unit Price without VAT:€ 0,15251
Unit Price with VAT:€ 0,18606