Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0001401FR500 | |
|---|---|
DigiKey Part Number | SFR25H0001401FR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001401FR500 |
Description | RES 1.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001401FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 5033ED1K400F12AF5-ND | € 0,02456 | Similar |
| CCF551K40FKE36 | Vishay Beyschlag/Draloric/BC Components | 3 620 | 56-CCF551K40FKE36CT-ND | € 0,15000 | Parametric Equivalent |
| SFR25H0001401FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001401FA500-ND | € 0,03109 | Parametric Equivalent |
| MFS1/2DCT52R1401F | KOA Speer Electronics, Inc. | 4 965 | 2019-MFS1/2DCT52R1401FCT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03165 | € 158,25 |
| Unit Price without VAT: | € 0,03165 |
|---|---|
| Unit Price with VAT: | € 0,03861 |




