12.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001212FR500

DigiKey Part Number
56-SFR25H0001212FR500TR-ND - Tape & Reel (TR)
56-SFR25H0001212FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0001212FR500
Description
RES 12.1K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCF5512K1FKE36Vishay Beyschlag/Draloric/BC Components5 00056-CCF5512K1FKE36CT-ND€ 0,15000Parametric Equivalent
In-Stock: 4 783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08800€ 0,88
25€ 0,07360€ 1,84
50€ 0,06480€ 3,24
100€ 0,05730€ 5,73
250€ 0,04904€ 12,26
500€ 0,04388€ 21,94
1 000€ 0,03948€ 39,48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03165€ 158,25
10 000€ 0,02909€ 290,90
15 000€ 0,02778€ 416,70
25 000€ 0,02629€ 657,25
35 000€ 0,02540€ 889,00
50 000€ 0,02454€ 1 227,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080