Parametric Equivalent

SFR2500009761FA500 | |
|---|---|
DigiKey Part Number | SFR2500009761FA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500009761FA500 |
Description | RES 9.76K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500009761FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC9.76KYTR-ND | € 0,02751 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02694 | € 134,70 |
| Unit Price without VAT: | € 0,02694 |
|---|---|
| Unit Price with VAT: | € 0,03287 |


