
SFR2500007503FR500 | |
|---|---|
DigiKey Part Number | PPC750KYTR-ND - Tape & Reel (TR) PPC750KYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500007503FR500 |
Description | RES 750K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07700 | € 0,77 |
| 25 | € 0,06520 | € 1,63 |
| 50 | € 0,05720 | € 2,86 |
| 100 | € 0,05050 | € 5,05 |
| 250 | € 0,04320 | € 10,80 |
| 500 | € 0,03860 | € 19,30 |
| 1 000 | € 0,03470 | € 34,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02773 | € 138,65 |
| 10 000 | € 0,02545 | € 254,50 |
| 15 000 | € 0,02428 | € 364,20 |
| 25 000 | € 0,02296 | € 574,00 |
| 35 000 | € 0,02217 | € 775,95 |
| 50 000 | € 0,02140 | € 1 070,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

