
SFR2500006809FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500006809FR500TR-ND - Tape & Reel (TR) 56-SFR2500006809FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500006809FR500 |
Description | RES 68 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C6809FRP00 | Vishay Beyschlag/Draloric/BC Components | 2 992 | 56-MBA02040C6809FRP00CT-ND | € 0,09000 | Similar |
| LR1F68R | TE Connectivity Passive Product | 8 659 | 1712-LR1F68RCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,06440 | € 1,61 |
| 50 | € 0,05680 | € 2,84 |
| 100 | € 0,05010 | € 5,01 |
| 250 | € 0,04288 | € 10,72 |
| 500 | € 0,03830 | € 19,15 |
| 1 000 | € 0,03442 | € 34,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02751 | € 137,55 |
| 10 000 | € 0,02525 | € 252,50 |
| 15 000 | € 0,02409 | € 361,35 |
| 25 000 | € 0,02278 | € 569,50 |
| 35 000 | € 0,02199 | € 769,65 |
| 50 000 | € 0,02123 | € 1 061,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

