SFR2500005628FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,02364
Datasheet
5.62 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005628FR500

DigiKey Part Number
SFR2500005628FR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500005628FR500
Description
RES 5.62 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500005628FA500Vishay Beyschlag/Draloric/BC Components0SFR2500005628FA500-ND€ 0,02364Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02364€ 118,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,02364
Unit Price with VAT:€ 0,02884