
SFR2500005600JA500 | |
|---|---|
DigiKey Part Number | 56-SFR2500005600JA500CT-ND - Cut Tape (CT) 56-SFR2500005600JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500005600JA500 |
Description | RES 560 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,05800 | € 1,45 |
| 50 | € 0,05120 | € 2,56 |
| 100 | € 0,04510 | € 4,51 |
| 250 | € 0,03852 | € 9,63 |
| 500 | € 0,03438 | € 17,19 |
| 1 000 | € 0,03087 | € 30,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02461 | € 123,05 |
| 10 000 | € 0,02256 | € 225,60 |
| 15 000 | € 0,02151 | € 322,65 |
| 25 000 | € 0,02032 | € 508,00 |
| 35 000 | € 0,01961 | € 686,35 |
| 50 000 | € 0,01892 | € 946,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

