40.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004022FR500

DigiKey Part Number
56-SFR2500004022FR500TR-ND - Tape & Reel (TR)
56-SFR2500004022FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500004022FR500
Description
RES 40.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500004022FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C4022FRP00Vishay Beyschlag/Draloric/BC Components3 340PPC40.2KZCT-ND€ 0,21000Upgrade
MBA02040C4022FRP00Vishay Beyschlag/Draloric/BC Components13 899BC40.2KXCT-ND€ 0,09000Similar
SFR2500004022FR500Vishay Beyschlag/Draloric/BC Components2 63056-SFR2500004022FR500CT-ND€ 0,12000Parametric Equivalent
In-Stock: 2 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,07600€ 0,76
25€ 0,06440€ 1,61
50€ 0,05680€ 2,84
100€ 0,05010€ 5,01
250€ 0,04288€ 10,72
500€ 0,03830€ 19,15
1 000€ 0,03442€ 34,42
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02751€ 137,55
10 000€ 0,02525€ 252,50
15 000€ 0,02409€ 361,35
25 000€ 0,02278€ 569,50
35 000€ 0,02199€ 769,65
50 000€ 0,02123€ 1 061,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640