SFR2500003579FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 000
Unit Price: € 0,05063
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03911
Datasheet
35.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
35.7 Ohm 1%

SFR2500003579FR500

DigiKey Part Number
BC35.7YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500003579FR500
Description
RES 35.7 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C3579FRP00Vishay Beyschlag/Draloric/BC Components5 000PPC35.7ZTR-ND€ 0,05063Upgrade
MBA02040C3579FRP00Vishay Beyschlag/Draloric/BC Components0BC35.7XTR-ND€ 0,03911Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02751€ 137,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,02751
Unit Price with VAT:€ 0,03356