
SFR2500003309JR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500003309JR500TR-ND - Tape & Reel (TR) 56-SFR2500003309JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500003309JR500 |
Description | RES 33 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06000 | € 1,50 |
| 50 | € 0,05280 | € 2,64 |
| 100 | € 0,04660 | € 4,66 |
| 250 | € 0,03980 | € 9,95 |
| 500 | € 0,03556 | € 17,78 |
| 1 000 | € 0,03195 | € 31,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02549 | € 127,45 |
| 10 000 | € 0,02337 | € 233,70 |
| 15 000 | € 0,02229 | € 334,35 |
| 25 000 | € 0,02106 | € 526,50 |
| 35 000 | € 0,02033 | € 711,55 |
| 50 000 | € 0,01961 | € 980,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

