33 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500003309JR500

DigiKey Part Number
56-SFR2500003309JR500TR-ND - Tape & Reel (TR)
56-SFR2500003309JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500003309JR500
Description
RES 33 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,07100€ 0,71
25€ 0,06000€ 1,50
50€ 0,05280€ 2,64
100€ 0,04660€ 4,66
250€ 0,03980€ 9,95
500€ 0,03556€ 17,78
1 000€ 0,03195€ 31,95
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02549€ 127,45
10 000€ 0,02337€ 233,70
15 000€ 0,02229€ 334,35
25 000€ 0,02106€ 526,50
35 000€ 0,02033€ 711,55
50 000€ 0,01961€ 980,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420