Parametric Equivalent
Parametric Equivalent

SFR2500002208JA500 | |
|---|---|
DigiKey Part Number | 56-SFR2500002208JA500CT-ND - Cut Tape (CT) 56-SFR2500002208JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500002208JA500 |
Description | RES 2.2 OHM 5% 0.4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500002208JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR2500002208JA100TB-ND | € 0,13814 | Parametric Equivalent |
| SFR2500002208JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR2500002208JR500-ND | € 0,02549 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,05800 | € 1,45 |
| 50 | € 0,05120 | € 2,56 |
| 100 | € 0,04510 | € 4,51 |
| 250 | € 0,03852 | € 9,63 |
| 500 | € 0,03438 | € 17,19 |
| 1 000 | € 0,03087 | € 30,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02461 | € 123,05 |
| 10 000 | € 0,02256 | € 225,60 |
| 15 000 | € 0,02151 | € 322,65 |
| 25 000 | € 0,02032 | € 508,00 |
| 35 000 | € 0,01961 | € 686,35 |
| 50 000 | € 0,01892 | € 946,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |



