18 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001809JA500

DigiKey Part Number
BC4360CT-ND - Cut Tape (CT)
BC4360TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001809JA500
Description
RES 18 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,07000€ 0,70
25€ 0,05800€ 1,45
50€ 0,05120€ 2,56
100€ 0,04510€ 4,51
250€ 0,03852€ 9,63
500€ 0,03438€ 17,19
1 000€ 0,03087€ 30,87
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,02461€ 123,05
10 000€ 0,02256€ 225,60
15 000€ 0,02151€ 322,65
25 000€ 0,02032€ 508,00
35 000€ 0,01961€ 686,35
50 000€ 0,01892€ 946,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420