Parametric Equivalent
Parametric Equivalent

SFR2500001808JR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001808JR500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR2500001808JR500 |
Description | SFR25 5% R5 1R8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Category | Composition |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500001808JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR2500001808JA100TB-ND | € 0,13814 | Parametric Equivalent |
| SFR2500001808JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | BC4841TB-ND | € 0,02461 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02671 | € 133,55 |
| Unit Price without VAT: | € 0,02671 |
|---|---|
| Unit Price with VAT: | € 0,03259 |


