SFR2500001503FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 000
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 23 867
Unit Price: € 0,12000
Datasheet
150 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001503FA500

DigiKey Part Number
SFR2500001503FA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001503FA500
Description
RES 150K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB0207VC1503FCT00Vishay Beyschlag/Draloric/BC Components5 00056-MBB0207VC1503FCT00CT-ND€ 0,09000Parametric Equivalent
SFR2500001503FR500Vishay Beyschlag/Draloric/BC Components23 86756-SFR2500001503FR500CT-ND€ 0,12000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,02694€ 134,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,02694
Unit Price with VAT:€ 0,03287