SFR16S0006802JA100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 729
Unit Price: € 0,18000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18 051
Unit Price: € 0,12000
Datasheet
68 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0006802JA100

DigiKey Part Number
SFR16S0006802JA100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0006802JA100
Description
RES 68K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
68 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C6802FCT00Vishay Beyschlag/Draloric/BC Components1 729BC3286CT-ND€ 0,18000MFR Recommended
SFR25H0006802JR500Vishay Beyschlag/Draloric/BC Components18 05156-SFR25H0006802JR500CT-ND€ 0,12000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types