
SFR16S0005601JA500 | |
|---|---|
DigiKey Part Number | BC4335CT-ND - Cut Tape (CT) BC4335TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0005601JA500 |
Description | RES 5.6K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C5601FCT00 | Vishay Beyschlag/Draloric/BC Components | 16 573 | BC3283CT-ND | € 0,18000 | MFR Recommended |
| SFR25H0005601JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0005601JA500-ND | € 0,02665 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06000 | € 1,50 |
| 50 | € 0,05260 | € 2,63 |
| 100 | € 0,04630 | € 4,63 |
| 250 | € 0,03960 | € 9,90 |
| 500 | € 0,03538 | € 17,69 |
| 1 000 | € 0,03177 | € 31,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02221 | € 111,05 |
| 10 000 | € 0,01961 | € 196,10 |
| 15 000 | € 0,01828 | € 274,20 |
| 25 000 | € 0,01680 | € 420,00 |
| 35 000 | € 0,01625 | € 568,75 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

