1.96 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001961FR500

DigiKey Part Number
PPC1.96KXTR-ND - Tape & Reel (TR)
PPC1.96KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0001961FR500
Description
RES 1.96K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.96 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1961FRP00Vishay Beyschlag/Draloric/BC Components0BC1.96KXTR-ND€ 0,03911Direct
SFR25H0001961FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0001961FR500-ND€ 0,03165Similar
In-Stock: 1 843
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08400€ 0,84
25€ 0,07040€ 1,76
50€ 0,06200€ 3,10
100€ 0,05480€ 5,48
250€ 0,04692€ 11,73
500€ 0,04196€ 20,98
1 000€ 0,03774€ 37,74
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080