SFR16S0001622FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03165
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9 894
Unit Price: € 0,14000
Datasheet
16.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001622FA500

DigiKey Part Number
SFR16S0001622FA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001622FA500
Description
RES 16.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR25H0001622FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0001622FR500-ND€ 0,03165Similar
SFR16S0001622FR500Vishay Beyschlag/Draloric/BC Components9 894PPC16.2KXCT-ND€ 0,14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,02456€ 122,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,02456
Unit Price with VAT:€ 0,02996