
SFR16S0001620FR500 | |
|---|---|
DigiKey Part Number | PPC162XTR-ND - Tape & Reel (TR) PPC162XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001620FR500 |
Description | RES 162 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1620FRP00 | Vishay Beyschlag/Draloric/BC Components | 71 | BC162XCT-ND | € 0,09000 | Direct |
| SFR25H0001620FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001620FR500-ND | € 0,03165 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08400 | € 0,84 |
| 25 | € 0,07040 | € 1,76 |
| 50 | € 0,06200 | € 3,10 |
| 100 | € 0,05480 | € 5,48 |
| 250 | € 0,04692 | € 11,73 |
| 500 | € 0,04196 | € 20,98 |
| 1 000 | € 0,03774 | € 37,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02388 | € 119,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

