
SFR16S0001202JA500 | |
|---|---|
DigiKey Part Number | BC4302CT-ND - Cut Tape (CT) BC4302TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001202JA500 |
Description | RES 12K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1202FCT00 | Vishay Beyschlag/Draloric/BC Components | 5 003 | BC3245CT-ND | € 0,18000 | MFR Recommended |
| SFR25H0001202JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001202JA500-ND | € 0,02665 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06000 | € 1,50 |
| 50 | € 0,05260 | € 2,63 |
| 100 | € 0,04630 | € 4,63 |
| 250 | € 0,03960 | € 9,90 |
| 500 | € 0,03538 | € 17,69 |
| 1 000 | € 0,03177 | € 31,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02206 | € 110,30 |
| 10 000 | € 0,01942 | € 194,20 |
| 15 000 | € 0,01807 | € 271,05 |
| 25 000 | € 0,01657 | € 414,25 |
| 35 000 | € 0,01625 | € 568,75 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

