
SFR16S0001102FR500 | |
|---|---|
DigiKey Part Number | PPC11.0KXTR-ND - Tape & Reel (TR) PPC11.0KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001102FR500 |
Description | RES 11K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR16S0001102FR500 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1102FRP00 | Vishay Beyschlag/Draloric/BC Components | 2 831 | BC11.0KXCT-ND | € 0,09000 | Direct |
| SFR25H0001102FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001102FR500-ND | € 0,03165 | Similar |
| SFR16S0001102FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0001102FA500-ND | € 0,02456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08400 | € 0,84 |
| 25 | € 0,07040 | € 1,76 |
| 50 | € 0,06200 | € 3,10 |
| 100 | € 0,05480 | € 5,48 |
| 250 | € 0,04692 | € 11,73 |
| 500 | € 0,04196 | € 20,98 |
| 1 000 | € 0,03774 | € 37,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03023 | € 151,15 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

