SFR16S0001002JA500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 16 155
Unit Price: € 0,18000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15251
Datasheet
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001002JA500

DigiKey Part Number
BC4294CT-ND - Cut Tape (CT)
BC4294TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001002JA500
Description
RES 10K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1002FCT00Vishay Beyschlag/Draloric/BC Components16 155BC3239CT-ND€ 0,18000MFR Recommended
SFR25H0001002JA100Vishay Beyschlag/Draloric/BC Components0SFR25H0001002JA100-ND€ 0,15251Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types