
S682K59Y5PN63J7R | |
|---|---|
DigiKey Part Number | S682K59Y5PN63J7R-ND |
Manufacturer | |
Manufacturer Product Number | S682K59Y5PN63J7R |
Description | CAP CER 6800PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S682K59Y5PN63J7R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.591" Dia (15.00mm) |
Capacitance | Height - Seated (Max) 0.780" (19.80mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,13743 | € 1 374,30 |
| Unit Price without VAT: | € 0,13743 |
|---|---|
| Unit Price with VAT: | € 0,16766 |

