Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S471K29X7RN6VJ5R | |
|---|---|
DigiKey Part Number | S471K29X7RN6VJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S471K29X7RN6VJ5R |
Description | CAP CER 470PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S471K29X7RN6VJ5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S471K29X7RP65K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K29X7RP65K7R-ND | € 0,05633 | Upgrade |
| S471K29X7RP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K29X7RP6UK5R-ND | € 0,05926 | Upgrade |
| S471K29X7RN63J0R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K29X7RN63J0R-ND | € 0,06544 | Parametric Equivalent |
| S471K29X7RN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K29X7RN63J5R-ND | € 0,06873 | Parametric Equivalent |
| S471K29X7RN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K29X7RN6TJ5R-ND | € 0,06873 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06873 | € 687,30 |
| Unit Price without VAT: | € 0,06873 |
|---|---|
| Unit Price with VAT: | € 0,08385 |




