Direct
Upgrade
Upgrade
Upgrade

S470K29SL0P6UK7R | |
|---|---|
DigiKey Part Number | S470K29SL0P6UK7R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S470K29SL0P6UK7R |
Description | CAP CER 47PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S470K29SL0P6UK7R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S470J29SL0P6UK7RXA | Vishay Beyschlag/Draloric/BC Components | 0 | S470J29SL0P6UK7RXA-ND | € 0,06535 | Direct |
| S470J29SL0P6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S470J29SL0P6UK5R-ND | € 0,06861 | Upgrade |
| CC45SL3DD470JYNNA | TDK | 0 | CC45SL3DD470JYNNA-ND | € 0,06933 | Upgrade |
| CC45SL3FD470JYNNA | TDK | 69 587 | 445-174361-ND | € 0,33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | € 0,06861 | € 720,41 |
| Unit Price without VAT: | € 0,06861 |
|---|---|
| Unit Price with VAT: | € 0,08370 |





