
S470K25SL0N6UJ6R | |
|---|---|
DigiKey Part Number | S470K25SL0N6UJ6R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S470K25SL0N6UJ6R |
Description | CAP CER 47PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S470K25SL0N6UJ6R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S470K25SL0N63L6R | Vishay Beyschlag/Draloric/BC Components | 2 714 | BC5189-ND | € 0,38000 | Direct |
| S470J25SL0N6UJ5R | Vishay Beyschlag/Draloric/BC Components | 18 311 | 56-S470J25SL0N6UJ5RCT-ND | € 0,26000 | Upgrade |
| S470J25SL0N6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S470J25SL0N6UK5R-ND | € 0,05183 | Upgrade |
| CC45SL3AD470JYNNA | TDK | 4 376 | 445-15977-ND | € 0,28000 | Upgrade |
| CC45SL3DD470JYNNA | TDK | 0 | CC45SL3DD470JYNNA-ND | € 0,06933 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,08851 | € 1 770,20 |
| Unit Price without VAT: | € 0,08851 |
|---|---|
| Unit Price with VAT: | € 0,10798 |






