
S470J25SL0N6TJ5R | |
|---|---|
DigiKey Part Number | 56-S470J25SL0N6TJ5RTR-ND - Tape & Reel (TR) 56-S470J25SL0N6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S470J25SL0N6TJ5R |
Description | CAP CER 47PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S470J25SL0N6TJ5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S470J25SL0N6UJ5R | Vishay Beyschlag/Draloric/BC Components | 18 311 | 56-S470J25SL0N6UJ5RCT-ND | € 0,26000 | Parametric Equivalent |
| CC45SL3AD470JYNNA | TDK | 4 376 | 445-15977-ND | € 0,28000 | Direct |
| CC45SL3FD470JYNNA | TDK | 69 577 | 445-174361-ND | € 0,33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15500 | € 1,55 |
| 50 | € 0,11240 | € 5,62 |
| 100 | € 0,09940 | € 9,94 |
| 500 | € 0,07774 | € 38,87 |
| 1 000 | € 0,07103 | € 71,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06366 | € 127,32 |
| 4 000 | € 0,05927 | € 237,08 |
| 6 000 | € 0,05707 | € 342,42 |
| 10 000 | € 0,05463 | € 546,30 |
| 14 000 | € 0,05320 | € 744,80 |
| 20 000 | € 0,05183 | € 1 036,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

