22 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR03000202209JAC00

DigiKey Part Number
BC22W-3JCT-ND - Cut Tape (CT)
56-PR03000202209JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR03000202209JAC00
Description
RES 22 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR03000202209JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU3W22RJTE Connectivity Passive Product1 0001712-FWFU3W22RJCT-ND€ 0,47000Similar
In-Stock: 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,33200€ 3,32
25€ 0,28280€ 7,07
50€ 0,25160€ 12,58
100€ 0,22490€ 22,49
250€ 0,19568€ 48,92
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,17740€ 88,70
1 000€ 0,16184€ 161,84
1 500€ 0,15385€ 230,77
2 500€ 0,14481€ 362,02
3 500€ 0,13942€ 487,97
5 000€ 0,13416€ 670,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440