
PR02000206802JR500 | |
---|---|
DigiKey Part Number | 56-PR02000206802JR500TR-ND - Tape & Reel (TR) 56-PR02000206802JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000206802JR500 |
Description | RES 68K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000206802JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,32000 | € 0,32 |
10 | € 0,20500 | € 2,05 |
25 | € 0,17360 | € 4,34 |
50 | € 0,15380 | € 7,69 |
100 | € 0,13690 | € 13,69 |
250 | € 0,11840 | € 29,60 |
500 | € 0,10680 | € 53,40 |
1 000 | € 0,09696 | € 96,96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | € 0,08101 | € 405,05 |
10 000 | € 0,07516 | € 751,60 |
15 000 | € 0,07216 | € 1 082,40 |
25 000 | € 0,06876 | € 1 719,00 |
35 000 | € 0,06673 | € 2 335,55 |
50 000 | € 0,06476 | € 3 238,00 |
60 000 | € 0,06381 | € 3 828,60 |
120 000 | € 0,06055 | € 7 266,00 |
125 000 | € 0,06038 | € 7 547,50 |
Unit Price without VAT: | € 0,32000 |
---|---|
Unit Price with VAT: | € 0,39040 |