
PR02000202700JA100 | |
|---|---|
DigiKey Part Number | BC4784CT-ND - Cut Tape (CT) BC4784TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000202700JA100 |
Description | RES 270 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000202700JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19400 | € 1,94 |
| 25 | € 0,16400 | € 4,10 |
| 50 | € 0,14520 | € 7,26 |
| 100 | € 0,12910 | € 12,91 |
| 250 | € 0,11156 | € 27,89 |
| 500 | € 0,10060 | € 50,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09126 | € 91,26 |
| 2 000 | € 0,08333 | € 166,66 |
| 3 000 | € 0,07924 | € 237,72 |
| 5 000 | € 0,07463 | € 373,15 |
| 7 000 | € 0,07188 | € 503,16 |
| 10 000 | € 0,06919 | € 691,90 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

