1.8 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000201801JA100

DigiKey Part Number
BC4773CT-ND - Cut Tape (CT)
BC4773TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000201801JA100
Description
RES 1.8K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000201801JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 776
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,19400€ 1,94
25€ 0,16400€ 4,10
50€ 0,14520€ 7,26
100€ 0,12910€ 12,91
250€ 0,11156€ 27,89
500€ 0,10060€ 50,30
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,09126€ 91,26
2 000€ 0,08333€ 166,66
3 000€ 0,07924€ 237,72
5 000€ 0,07463€ 373,15
7 000€ 0,07188€ 503,16
10 000€ 0,06919€ 691,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820