
PR01000103303JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000103303JR500TR-ND - Tape & Reel (TR) 56-PR01000103303JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000103303JR500 |
Description | RES 330K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR01000103303JA500 | Vishay Beyschlag/Draloric/BC Components | 4 975 | 56-PR01000103303JA500CT-ND | € 0,20000 | Parametric Equivalent |
| PR01000103303JR500 | Vishay Beyschlag/Draloric/BC Components | 2 535 | 56-PR01000103303JR500CT-ND | € 0,21000 | Parametric Equivalent |
| FMP100JR-52-330K | YAGEO | 13 | 330KWCT-ND | € 0,11000 | Upgrade |
| PR01000103303JA100 | Vishay | 412 | 749-2110-1-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13300 | € 1,33 |
| 25 | € 0,11240 | € 2,81 |
| 50 | € 0,09940 | € 4,97 |
| 100 | € 0,08830 | € 8,83 |
| 250 | € 0,07596 | € 18,99 |
| 500 | € 0,06822 | € 34,11 |
| 1 000 | € 0,06165 | € 61,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04995 | € 249,75 |
| 10 000 | € 0,04613 | € 461,30 |
| 15 000 | € 0,04416 | € 662,40 |
| 25 000 | € 0,04194 | € 1 048,50 |
| 35 000 | € 0,04061 | € 1 421,35 |
| 50 000 | € 0,03932 | € 1 966,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

