
PR01000102202JA100 | |
|---|---|
DigiKey Part Number | BC4713CT-ND - Cut Tape (CT) BC4713TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000102202JA100 |
Description | RES 22K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000102202JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,12200 | € 3,05 |
| 50 | € 0,10800 | € 5,40 |
| 100 | € 0,09590 | € 9,59 |
| 250 | € 0,08256 | € 20,64 |
| 500 | € 0,07422 | € 37,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06713 | € 67,13 |
| 2 000 | € 0,06111 | € 122,22 |
| 3 000 | € 0,05801 | € 174,03 |
| 5 000 | € 0,05450 | € 272,50 |
| 7 000 | € 0,05241 | € 366,87 |
| 10 000 | € 0,05037 | € 503,70 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

