NTC Thermistor 470k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 470k 0805 (2012 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0805E3474GXT

DigiKey Part Number
56-NTCS0805E3474GXTTR-ND - Tape & Reel (TR)
56-NTCS0805E3474GXTCT-ND - Cut Tape (CT)
56-NTCS0805E3474GXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0805E3474GXT
Description
THERM NTC 470KOHM 4025K 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0805E3474GXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4025K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
210 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
470k
Qualification
AEC-Q200
Resistance Tolerance
±2%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
5€ 0,53600€ 2,68
10€ 0,50700€ 5,07
25€ 0,47400€ 11,85
50€ 0,45120€ 22,56
100€ 0,43040€ 43,04
500€ 0,38860€ 194,30
1 000€ 0,37310€ 373,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,33920€ 1 356,80
8 000€ 0,32749€ 2 619,92
12 000€ 0,32109€ 3 853,08
20 000€ 0,31348€ 6 269,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420