



NTCS0805E3472GMT | |
|---|---|
DigiKey Part Number | BC2577TR-ND - Tape & Reel (TR) BC2577CT-ND - Cut Tape (CT) BC2577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3472GMT |
Description | THERM NTC 4.7KOHM 3500K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3472GMT Models |
Category | B25/85 3500K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 210 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 4.7k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 5 | € 0,53600 | € 2,68 |
| 10 | € 0,50700 | € 5,07 |
| 25 | € 0,47400 | € 11,85 |
| 50 | € 0,45120 | € 22,56 |
| 100 | € 0,43040 | € 43,04 |
| 500 | € 0,38860 | € 194,30 |
| 1 000 | € 0,37310 | € 373,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,33920 | € 1 356,80 |
| 8 000 | € 0,32749 | € 2 619,92 |
| 12 000 | € 0,32109 | € 3 853,08 |
| 20 000 | € 0,31348 | € 6 269,60 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

