


NTCLE300E3302SB | |
|---|---|
DigiKey Part Number | BC2463-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE300E3302SB |
Description | THERMISTOR NTC 3KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 1.50" (38.00mm) |
Resistance in Ohms @ 25°C 3k | Mounting Type Through Hole |
Resistance Tolerance ±2.18% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 5 | € 1,30200 | € 6,51 |
| 10 | € 1,24000 | € 12,40 |
| 25 | € 1,16600 | € 29,15 |
| 50 | € 1,11540 | € 55,77 |
| 100 | € 1,06900 | € 106,90 |
| 500 | € 0,97586 | € 487,93 |
| 1 000 | € 0,94121 | € 941,21 |
| 5 000 | € 0,87145 | € 4 357,25 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,79340 |

