



NTCLE203E3272SB0 | |
|---|---|
DigiKey Part Number | BC2455-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3272SB0 |
Description | THERM NTC 2.78KOHM 4090K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.78k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3272SB0 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Power - Max 100 mW |
Packaging Bulk | Length - Lead Wire 1.58" (40.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 2.78k | Grade Automotive |
Resistance Tolerance ±2.2% | Qualification AEC-Q200 |
B Value Tolerance ±0.75% | Package / Case Bead |
B25/85 4090K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,64407 | € 1 288,14 |
| Unit Price without VAT: | € 0,64407 |
|---|---|
| Unit Price with VAT: | € 0,78577 |

