



NTCLE203E3272JB0 | |
|---|---|
DigiKey Part Number | BC2454-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3272JB0 |
Description | THERM NTC 2.7KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.7k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3272JB0 Models |
Category | B25/85 3977K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 1.58" (40.00mm) |
Resistance in Ohms @ 25°C 2.7k | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Bead |
B Value Tolerance ±0.75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34929 | € 698,58 |
| Unit Price without VAT: | € 0,34929 |
|---|---|
| Unit Price with VAT: | € 0,42613 |

