NTCLE100E3683GT1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,43602
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,45275
Datasheet
NTC Thermistor 68k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3683GT1A

DigiKey Part Number
56-NTCLE100E3683GT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3683GT1A
Description
NTC CU 0.6 LD CODED 68K 2% 1E
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4190K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
68k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Package / Case
Bead
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3683GB0AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3683GB0A-ND€ 0,43602Parametric Equivalent
NTCLE100E3683GT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3683GT2ATR-ND€ 0,45275Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,43852€ 1 315,56
Unit Price without VAT:€ 0,43852
Unit Price with VAT:€ 0,53499