Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTCLE100E3222GT2A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3222GT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3222GT2A |
Description | NTC CU 0.6 LD CODED 2K2 2% 2E |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k Bead |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.59" (15.00mm) |
Resistance in Ohms @ 25°C 2.2k | Mounting Type Through Hole |
Resistance Tolerance ±2% | Package / Case Bead |
B Value Tolerance ±0.75% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCLE100E3222GB0 | Vishay Beyschlag/Draloric/BC Components | 2 448 | BC2410-ND | € 0,81000 | Parametric Equivalent |
| NTCLE100E3222GB0A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3222GB0A-ND | € 0,43602 | Parametric Equivalent |
| NTCLE100E3222GT1A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3222GT1ATR-ND | € 0,43852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45275 | € 1 358,25 |
| Unit Price without VAT: | € 0,45275 |
|---|---|
| Unit Price with VAT: | € 0,55236 |



