NTC Thermistor 15k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3153HB0

DigiKey Part Number
BC2403-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3153HB0
Description
THERMISTOR NTC 15KOHM 3740K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3153HB0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3740K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
15k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Bead
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 587
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
5€ 0,50600€ 2,53
10€ 0,47900€ 4,79
25€ 0,44720€ 11,18
50€ 0,42600€ 21,30
100€ 0,40630€ 40,63
500€ 0,36668€ 183,34
1 000€ 0,35197€ 351,97
5 000€ 0,32239€ 1 611,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760