NTC Thermistor 4.7k Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCC201E4472JT

DigiKey Part Number
56-NTCC201E4472JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCC201E4472JT
Description
NTC BARE DIE AG2 4.7K 5% TAPE E4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
3435K
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Power - Max
50 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
Die
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,36274€ 725,48
4 000€ 0,34962€ 1 398,48
6 000€ 0,34246€ 2 054,76
10 000€ 0,33394€ 3 339,40
14 000€ 0,32862€ 4 600,68
20 000€ 0,32322€ 6 464,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,36274
Unit Price with VAT:€ 0,44254