NTCC201E4472HT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,60166
Datasheet
Image for NTCC201E4472HT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCC201E4472HT

DigiKey Part Number
56-NTCC201E4472HTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCC201E4472HT
Description
NTC BARE DIE AG2 4.7K 3% TAPE E4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
3435K
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Power - Max
50 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
Die
Resistance Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCC201E4472GTVishay Beyschlag/Draloric/BC Components056-NTCC201E4472GTTR-ND€ 0,60166Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,43602€ 872,04
Manufacturers Standard Package
Unit Price without VAT:€ 0,43602
Unit Price with VAT:€ 0,53194